99 0148 12 12 | binder
Angle coupling, 12 pole, solder connection, screw locking, angled, 99 0148 12 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9063 € *
Available: 25 pcs.
Total Price:
25.91 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9063 €
10 pcs.
22.7766 €
50 pcs.
21.2415 €
150 pcs.
20.2895 €
500 pcs.
19.2542 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-0148-12-12, BINDER
M16 IP40 Female angled connector, Contacts: 12, 6.0-8.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |