99 0146 12 07 | binder
Angle coupling, 7 pole, solder connection, screw locking, angled, 99 0146 12 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4926 € *
Available: 159 pcs.
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
10 pcs.
16.2792 €
50 pcs.
15.1606 €
150 pcs.
14.5061 €
500 pcs.
13.7564 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-0146-12-07, BINDER
M16 IP40 Female angled connector, Contacts: 7, 6.0-8.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Pin number | 7 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |