99 0138 12 04 | binder
Angle coupling, 4 pole, solder connection, screw locking, angled, 99 0138 12 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6703 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.67 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6703 €
10 pcs.
19.2185 €
25 pcs.
17.6715 €
50 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-0138-12-04, Franz Binder
M16 IP40 Female connector, poles 4, 6.0-8.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |