99 0130 106 12 | binder
Angle coupling, 12 pole, solder connection, screw locking, angled, 99 0130 106 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2795 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
45.28 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2795 €
5 pcs.
42.5663 €
15 pcs.
40.9479 €
50 pcs.
39.1153 €
150 pcs.
37.4850 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-0130-106-12, Franz Binder
M16 IP67 Female connector, poles 12, 4.0-6.0 mm, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |