99 0106 118 03 | binder

Angle coupling, 3 pole, solder connection, screw locking, angled, 99 0106 118 03

Order No.: 70P1574
EAN: 4099891703875
MPN:
99 0106 118 03
Series: 723
99 0106 118 03 binder Other Circular Connectors Image 1
99 0106 118 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7270 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7270 €
10 pcs.
26.0729 €
25 pcs.
24.5140 €
50 pcs.
23.0265 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0106 118 03, binder

M16 IP67 Female angled connector, Contacts: 3 DIN, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No