99 0102 118 02 | binder
Angle coupling, 2 pole, solder connection, screw locking, angled, 99 0102 118 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0487 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0487 €
10 pcs.
25.4184 €
25 pcs.
23.8952 €
50 pcs.
22.4553 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99 0102 118 02, binder
M16 IP67 Female angled connector, Contacts: 2, 4.0-6.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 2 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |