09 9766 30 04 | binder

Panel socket, 4 pole, solder cup, snap lock, straight, 09 9766 30 04

Order No.: 67F522
EAN: 4099889731613
MPN:
09 9766 30 04
Series: 719
09 9766 30 04 binder Other Circular Connectors Image 1
09 9766 30 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 50 pcs.
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.1055 €
50 pcs.
3.8318 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

SubMiniature circular connector, type Binder 719.

With snap lock, compact dimensions and high reliability; Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –25 to +70 °C.

Female panel mount connector, solder terminals, type 719.

Type: 09-9766-30-04, 4-pole

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.25 mm²
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking snap lock
Cable diameter 3.6 to 5 mm
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No