09 9750 30 03 | binder

Panel socket, 3 pole, solder cup, snap lock, straight, 09 9750 30 03

Order No.: 67F520
EAN: 4099889731606
MPN:
09 9750 30 03
Series: 719
09 9750 30 03 binder Other Circular Connectors Image 1
09 9750 30 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 142 pcs.
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4387 €
50 pcs.
4.1174 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

SubMiniature circular connector, type Binder 719.

With snap lock, compact dimensions and high reliability; Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –25 to +70 °C.

Female panel mount connector, solder terminals, type 719.

Type: 09-9750-30-03, 3-pole

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.25 mm²
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking snap lock
Cable diameter 3.6 to 5 mm
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes