09 9747 00 03 | binder
Plug, 3 pole, solder connection, snap lock, straight, 09 9747 00 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Available: 455 pcs.
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.5216 €
100 pcs.
4.8552 €
250 pcs.
4.6886 €
1000 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 09-9747-00-03, Franz Binder
Snap-In IP40 Male connector, poles 3, 3.6 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Cable diameter | max. 3.6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |