09 6504 200 08 | binder
Panel socket, 4 + 3 polig + PE, crimp connection, bayonet locking, straight, 09 6504 200 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5751 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
10 pcs.
19.3375 €
50 pcs.
18.1832 €
100 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 6504 200 08, binder
Bayonet HEC Female panel mount connector, Contacts: 4+3+PE, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.14-2.5 mm² | |
| Pin number | 4 + 3 polig + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | unequipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |