09 0423 65 07 | binder
Panel plug, 7 pole, THT, screw locking, straight, 09 0423 65 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5850 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.59 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5850 €
10 pcs.
24.0499 €
25 pcs.
22.5981 €
50 pcs.
21.2534 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 0423 65 07, binder
M9 IP67 Male panel mount connector, Contacts: 7, unshielded, THT, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |