09 0331 90 12 | binder
Panel plug, 12 pole, THT, screw locking, straight, 09 0331 90 12
Unit Price (€ / pc.)
17.2074 € *
Available: 33 pcs.
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
10 pcs.
15.1249 €
50 pcs.
14.0896 €
150 pcs.
13.4946 €
500 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0331-90-12, Franz Binder
M16 IP40 Male connector, poles 12, unshielded, THT, IP40, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |