09 0331 66 12 | binder
Panel plug, 12 pole, THT, screw locking, straight, 09 0331 66 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1268 € *
Available: 8 pcs.
Total Price:
40.13 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1268 €
5 pcs.
37.7230 €
15 pcs.
36.2831 €
50 pcs.
34.6647 €
150 pcs.
33.2367 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0331-66-12, Franz Binder
M16 IP40 Male connector, poles 12, unshielded, THT, IP40, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |