09 0331 290 12 | binder

Panel plug, 12 pole, THT, screw locking, straight, 09 0331 290 12

Order No.: 66P0670
EAN: 4099891692834
MPN:
09 0331 290 12
Series: 680
09 0331 290 12 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4680 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
10 pcs.
18.0166 €
50 pcs.
16.7790 €
150 pcs.
16.0650 €
500 pcs.
15.2320 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09-0331-290-12, Franz Binder

M16 IP40 Male connector, poles 12, shieldable, THT, IP40, front fastened

Technical specifications
Filter Property Value
Version panel plug
Pin number 12 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No