09 0321 09 06 | binder
Plug, 6 pole, solder connection, screw locking, straight, 09 0321 09 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9218 € *
Available: 93 pcs.
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
14.8988 €
50 pcs.
13.8635 €
150 pcs.
13.2566 €
500 pcs.
12.5902 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 09-0321-09-06, Franz Binder
M16 IP40 Male connector, poles 6 DIN, 3.0-6.0 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 3 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |