09 0318 00 05 | binder
Jack, 5 pole, solder connection, screw locking, straight, 09 0318 00 05
Unit Price (€ / pc.)
9.9722 € *
Available: 19 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
8.9845 €
50 pcs.
8.2586 €
100 pcs.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0318-00-05, BINDER
M16 IP40 Female cable connector, Contacts: 5 (stereo), 3.0-6.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |