09 0316 290 05 | binder
Panel socket, 5 pole, solder connection, screw locking, straight, 09 0316 290 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1979 € *
Available: 1 pcs.
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
10 pcs.
9.8532 €
50 pcs.
9.1749 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0316-290-05, BINDER
M16 IP40 Female panel mount connector, Contacts: 5, shieldable, THT, IP40, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |