09 0314 09 05 | binder

Jack, 5 pole, solder connection, screw locking, straight, 09 0314 09 05

Order No.: 66P0571
EAN: 4099879036490
MPN:
09 0314 09 05
Series: 680
09 0314 09 05 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2919 € *
Available: 3 pcs.
Total Price:
14.29 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2919 €
10 pcs.
12.5902 €
50 pcs.
11.7334 €
150 pcs.
11.2098 €
500 pcs.
10.6505 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 09-0314-09-05, Franz Binder

M16 IP40 Female connector, poles 5, 3.0-6.0 mm, unshielded, solder, IP40

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 3 to 6 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No