09 0305 09 03 | binder

Plug, 3 pole, solder connection, screw locking, straight, 09 0305 09 03

Order No.: 70P0621
EAN: 4099891698171
MPN:
09 0305 09 03
Series: 680
09 0305 09 03 binder Other Circular Connectors Image 1
09 0305 09 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8524 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.85 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8524 €
10 pcs.
11.0313 €
50 pcs.
10.2578 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 09 0305 09 03, binder

M16 IP40 Male cable connector, Contacts: 3 DIN, 3.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 3 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No