09 0301 92 02 | binder

Plug, 2 pole, solder connection, screw locking, straight, 09 0301 92 02

Order No.: 70P0611
EAN: 4099891698072
MPN:
09 0301 92 02
Series: 680
09 0301 92 02 binder Other Circular Connectors Image 1
09 0301 92 02 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
10 pcs.
13.7326 €
50 pcs.
12.7687 €
100 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 09 0301 92 02, binder

M16 IP40 Male cable connector, Contacts: 2, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 2 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes