09 0220 00 07 | binder
Panel socket, 6 pole + PE, screw connection, screw locking, straight, 09 0220 00 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7782 € *
Available: 3 pcs.
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
10 pcs.
16.5053 €
50 pcs.
15.3867 €
150 pcs.
14.7203 €
500 pcs.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0220-00-07, Franz Binder
RD24 Female connector, poles 6+PE, unshielded, screw clamp, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |