09 0204 00 07 | binder

Panel socket, 6 pole + PE, crimp connection, screw locking, straight, 09 0204 00 07

Order No.: 66P0493
EAN: 4099879035677
MPN:
09 0204 00 07
Series: 692
09 0204 00 07 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.2360 €
50 pcs.
4.8195 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09-0204-00-07, Franz Binder

RD24 Female connector, poles 6+PE, unshielded, crimping , IP67

Technical specifications
Filter Property Value
Version panel socket
Pin number 6 pole + PE
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
contact surface silver-plated
Shell Material PA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes