09 0166 72 24 | binder

Angle coupling, 24 pole, solder connection, screw locking, angled, 09 0166 72 24

Order No.: 70P0786
EAN: 4099891699628
MPN:
09 0166 72 24
Series: 682
09 0166 72 24 binder Other Circular Connectors Image 1
09 0166 72 24 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0471 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.05 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0471 €
10 pcs.
29.1788 €
25 pcs.
27.1320 €
50 pcs.
25.2280 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 09 0166 72 24, binder

M16 IP40 Female angled connector, Contacts: 24, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.14 mm²
Pin number 24 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No