09 0164 72 19 | binder
Angle coupling, 19 pole, solder connection, screw locking, angled, 09 0164 72 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0015 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.00 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0015 €
10 pcs.
24.4426 €
25 pcs.
22.9670 €
50 pcs.
21.5747 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 09 0164 72 19, binder
M16 IP40 Female angled connector, Contacts: 19, 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 19 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |