09 0154 72 08 | binder
Angle coupling, 8 pole, solder connection, screw locking, angled, 09 0154 72 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9809 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
15.8508 €
50 pcs.
14.7679 €
150 pcs.
14.1015 €
500 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 09-0154-72-08, Franz Binder
M16 IP40 Female connector, poles 8 DIN, 6.0-8.0 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |