09 0148 72 12 | binder

Angle coupling, 12 pole, solder connection, screw locking, angled, 09 0148 72 12

Order No.: 67F5672
EAN: 4099891693299
MPN:
09 0148 72 12
Series: 682
09 0148 72 12 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8738 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
10 pcs.
16.6243 €
50 pcs.
15.4700 €
100 pcs.
14.3871 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket connector, 09 0148 72 12, Franz Binder

M16 Female angled connector, Contacts: 12 (12-a), 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes