09 0146 70 07 | binder
Angle coupling, 7 pole, solder cup, screw locking, angled, 09 0146 70 07
Circular connector, type Binder 682.
Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 910 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.
Female angled connectors, type 682.
In rugged plastic housing made of PA 66 (UL 94 HB), for 4.0 to 6.0 mm cable entry, with pinch ring strain relief.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0146-70-07, 7-pole, 125 V/5.0 A
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |