UPSI-2412DP3 | Bicker Elektronik
UPS DinRail LiFePO4, UPSI-2412DP3
This item is no longer available.
As an alternative, we recommend the following item:
UPS DinRail LiFePO4UPSI-2415DP3
Order No.: 70C1575
Manufacturer: Bicker Elektronik
per pc. 748.51 € *
UPS, UPSI-2412DP3, Bicker Elektronik
Maximum safety for your 24 VDC application In the field of uninterruptible power supply, our DC UPS systems can be used in a variety of applications for a wide range of industries: Industry 4.0, automation, medical and laboratory technology, transportation, traffic monitoring, energy, communication, vending, POS / payment systems, security technology and many more.
Features
- Powerful 24 V DC USV (DIN rail version)
- Integrated LiFePO4 battery
- Up to 6000 cycles
- Capacity 64 Wh
- Intelligent input current detection
- Regulated output voltage in battery mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 22.8-30 VDC | |
| Power | 240 W | |
| Length | 131 mm | |
| Width | 111 mm | |
| Height | 157 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |