UPSI-2415DP3 | Bicker Elektronik

UPS system, 24 VDC, 15 A, 360 W, UPSI-2415DP3

Order No.: 70C1575
EAN: 4251877654346
MPN:
UPSI-2415DP3
UPSI-2415DP3 Bicker Elektronik UPS Image 1
UPSI-2415DP3 Bicker Elektronik UPS Image 2
UPSI-2415DP3 Bicker Elektronik UPS Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
748.51 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
748.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
748.51 €

Uninterruptible power supply, UPSI-2415DP3, Bicker Elektronik

The UPSI-2415DP3 is the latest generation of intelligent DC UPS systems for DIN rail mounting - designed for maximum operational reliability and optimal data communication. It ensures reliable protection of control and automation applications in the event of a power failure, voltage dip or flicker. Thanks to robust LiFePO4 battery technology, an extended temperature range of -20…+50°C and up to 6,000 charging cycles, the powerful 24VDC emergency power supply with 15A impresses with its exceptionally long service life and stability in continuous industrial operation.

The DC UPS can be easily integrated into existing control systems via the front-mounted USB-C and RS485 Modbus interfaces and conveniently monitored using the included UPScom management software. Extended protection mechanisms ensure additional operational reliability and increased surge & burst immunity. The compact UPSI-2415DP3 DC UPS in a robust DIN rail housing is ideal for long-term use in control cabinet applications and decentralised power supply solutions. It ensures the protection of embedded IPCs, controllers, motor drives, sensors, and measurement, control and safety systems.

Features

  • Intelligent input current detection
  • Regulated output voltage in backup mode
  • Minimum load detection
  • Power-fail timer function
  • Relay dry contact on power fail
  • Reboot function
  • Fuel gauge
  • Shutdown via external signal
  • Battery start function
Technical specifications
Filter Property Value
Product type UPS system
Output current 15 A
Input voltage AC 24 VDC
Power 360 W
Length 150 mm
Width 111 mm
Height 157 mm
min. operating temperature -20 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85044083
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back