UPSI-2412DP2 | Bicker Elektronik

UPS DinRail Supercap, UPSI-2412DP2

Order No.: 70C1507
EAN: 4251877647744
MPN:
UPSI-2412DP2
Series: UPSI
UPSI-2412DP2 Bicker Elektronik UPS Image 1
UPSI-2412DP2 Bicker Elektronik UPS Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
UPS DinRail SupercapUPSI-2415DP2
UPS DinRail SupercapUPSI-2415DP2
Order No.: 70C1574
Manufacturer: Bicker Elektronik
per pc. 593.81 € *

UPS, UPSI-2412DP2, Bicker Elektronik

The compact DC UPS modules UPSI-2412DP2 in a robust DIN rail housing are ideally suited for long-term use in control cabinet applications and decentralized solutions for protecting embedded industrial PCs, controls, motor drives, sensors, measurement devices, safety technology and many more. The UPS comes with USB & RS232 interface and provides a capacity of 13.5kJ in up to 500,000 cycles. Extended functionality is available via the UPSGen2 configuration software.

Features

  • Powerful 24 V DC USV (DIN rail version)
  • Integrated Supercap Pack 13,5kJ
  • Up to 500 000 cycles
  • Intelligent input current detection
  • Regulated output voltage in battery mode
  • Minimum load detection
Technical specifications
Filter Property Value
Output current 10 A
Output voltage DC 24 VDC
Input voltage AC 22.8-30 VDC
Power 240 W
Length 131 mm
Width 111 mm
Height 157 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 70C1574

Manufacturer SKU:

 UPSI-2415DP2

 

Standard delivery time from the manufacturer is: 1 Week
593.81 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
593.81 €