UPSI-2415DP2 | Bicker Elektronik

UPS system, 24 VDC, 15 A, 360 W, UPSI-2415DP2

Order No.: 70C1574
EAN: 4251877654339
MPN:
UPSI-2415DP2
UPSI-2415DP2 Bicker Elektronik UPS Image 1
UPSI-2415DP2 Bicker Elektronik UPS Image 2
UPSI-2415DP2 Bicker Elektronik UPS Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
593.81 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
593.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
593.81 €

Uninterruptible power supply, UPSI-2415DP2, Bicker Elektronik

The UPSI-2415DP2 is the latest generation of intelligent DC UPS systems for DIN rail mounting - designed for maximum operational reliability and optimal data communication. It ensures reliable protection of control and automation applications in the event of a power failure, voltage dip or flicker. Instead of conventional batteries, the compact 24VDC emergency power supply relies on powerful double-layer capacitors (EDLC), known as supercaps, which enable up to 500,000 charge and discharge cycles and can therefore be operated completely maintenance-free. Thanks to its extended operating temperature range of -20 +65°C, the UPSI-2415DP2 is particularly suitable for demanding industrial applications.

The DC UPS can be easily integrated into existing control systems via the front-mounted USB-C and RS485 Modbus interfaces and conveniently monitored using the included UPScom management software. Extended protection mechanisms ensure additional operational reliability and increased surge & burst immunity. The compact UPSI-2415DP2 DC UPS in a robust DIN rail housing is ideal for long-term use in control cabinet applications and decentralised power supply solutions. It ensures the protection of embedded IPCs, controllers, motor drives, sensors, and measurement, control and safety systems.

Features

  • Intelligent input current detection
  • Regulated output voltage in backup mode
  • Minimum load detection
  • Power-fail timer function
  • Relay dry contact on power fail
  • Reboot function
  • Fuel gauge
  • Shutdown via external signal
Technical specifications
Filter Property Value
Product type UPS system
Output current 15 A
Input voltage AC 24 VDC
Power 360 W
Length 150 mm
Width 111 mm
Height 157 mm
min. operating temperature -20 °C
max. operating temperature 65 °C
Logistics
Property Value
Customs tariff number 85044083
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back