L08-3S 473 47K | BI Technologies
Resistor network, SIP-8, 47 kΩ, 0.2 W, ±2 %, 4 resistors, L08-3S 473 47K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2071 € *
Standard delivery time from the manufacturer is: 34 Weeks
Resistance networks, SiL package, type TT electronics/BI technologies L..3S.
Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)
With 4 resistors, 8-pole, type L08-3S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.2 W | |
| Assembly | THT | |
| Enclosure | SIP-8 | |
| Number of resistors | 4 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 20.32 mm | |
| Width | 2.41 mm | |
| Height | 4.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | JP |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |