L08-3S 182 1K8 | BI Technologies

Resistor network, SIP-8, 1.8 kΩ, 0.2 W, ±2 %, 4 resistors, L08-3S 182 1K8

Order No.: 84E646
EAN: 4099879758354
MPN:
L08-3S 182 1K8
Series: L
L08-3S 182 1K8 BI Technologies Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1892 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
567.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1892 €

Resistance networks, SiL package, type TT electronics/BI technologies L..3S.

Identical resistors, not interconnected, separately insulated, separate connections (isolated resistors)

With 4 resistors, 8-pole, type L08-3S.

Technical specifications
Filter Property Value
ohmic resistance 1.8 kΩ
Tolerance ±2 %
Power 0.2 W
Assembly THT
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 20.32 mm
Width 2.41 mm
Height 4.95 mm
Logistics
Property Value
Customs tariff number 85340090
Country of origin JP
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes