L06-1S 104 100K | BI Technologies
Resistor network, SIP-6, 100 kΩ, 0.125 W, ±2 %, 5 resistors, L06-1S 104 100K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3439 € *
Available: 3,708 pcs.
Total Price:
0.34 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3439 €
10 pcs.
0.2451 €
100 pcs.
0.2094 €
500 pcs.
0.1821 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Resistance networks, SiL package, type TT electronics/BI technologies L..1S.
Interconnected resistors of the same value and with common connection (bussed resistors)
With 5 resistors, 6-pole, type L06-1S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.125 W | |
| Assembly | THT | |
| Enclosure | SIP-6 | |
| Number of resistors | 5 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 15.24 mm | |
| Width | 2.41 mm | |
| Height | 4.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340090 |
| Country of origin | JP |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |