3-565 | Bernstein

Water pump pliers, 130 mm, jaw opening 38 mm/1.49 inch, 3-565

Order No.: 05L9300
EAN: 4099891362638
MPN:
3-565
3-565 Bernstein Water Pump Pliers, Grip Wrenches
Image may differ

Water pump pliers, 3-565, Bernstein

Bernstein 3-565 miniature water pump pliers 130 mm.

Technical specifications
Filter Property Value
Version water pump pliers
1000V Insulated No
Jaw opening (mm) 38 mm
Jaw opening (inch) 1.49 inch
Length 130 mm
Weight 60 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes