17-531-VDE | Bernstein
Bernstein voltage tester, 17-531-VDE
Order No.: 05L0006
EAN: 4250838510851
MPN:
17-531-VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1748 € *
Standard delivery time from the manufacturer is: 2 Weeks
VDE voltage tester, 17-531-VDE, Bernstein
This voltage tester can be used universally. It is built according to the latest safety regulations and ensures safe and reliable work.
Features
- Automatic AC / DC detection
- Bright LED display
- Ergonomic body for easy handling
- Impossible to lose measuring tips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 690 V | |
| max. voltage measuring range (AC) | 690 V | |
| Display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303320 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |