5-879-13 | Bernstein
ESD cutting tweezers, uninsulated, steel, 115 mm, 5-879-13
Order No.: 05L0194
EAN: 4250838527224
MPN:
5-879-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.6234 € *
Available in 5 Days: 20 pcs. - if ordered today
ESD cutting tweezers flush, 5-879-13, Bernstein
High-quality cutting tweezers made of carbon steel. Ideal for soft copper wire, gold and silver wire up to Ø 0.25 mm. The cutting edges are particularly sharp and hard for flush cutting. With ESD coating, we achieve a dissipative resistance of 10^6 to 10^9 ohm.
Features
- Extremely hard and sharp, perfect sharpness of the blades
- Matt polished surface, smooth and glare-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | steel | |
| Cutting capacity (soft) | 0.25 mm | |
| Length | 115 mm | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |