5-866-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-866-13
Order No.: 05L0186
EAN: 4250838527088
MPN:
5-866-13
Unit Price (€ / pc.)
20.3609 € *
Available in 5 Days: 58 pcs. - if ordered today
ESD SMD tweezers, 5-866-13, Bernstein
Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
Anti-magnetic | Yes | |
Resistant to | acids, corrosion | |
Version | SMD tweezers | |
Material | stainless steel | |
ESD protection | Yes | |
UV-resistant | No | |
Chemical resistant | Yes | |
Length | 120 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 82032000 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
RoHS conform | not_relevant |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |