5-864 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 105 mm, 5-864
Order No.: 05L0179
EAN: 4250838527033
MPN:
5-864
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.541 € *
Available in 5 Days: 36 pcs. - if ordered today
SMD tweezers, 5-864, Bernstein
This shape is also often used as membrane forceps, as they simplify the pick-up of the membrane due to the beak-shaped pick-up.
Features
- Perfect as laboratory tweezers, membrane tweezers
- Matt polished surface, smooth and glare-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 105 mm | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |