5-861-13 | Bernstein

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-861-13

Order No.: 05L0173
EAN: 4250838526951
MPN:
5-861-13
5-861-13 Bernstein Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7080 € *
Available: 1 pcs.
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
15.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.7080 €

ESD SMD tweezers, 5-861-13, Bernstein

Tweezers for SMD/THT technology, for gripping components and components mini MELFs, diodes, resistors, or simple pick up of wires.

Features

  • Matt polished surface, smooth and glare-free
Technical specifications
Filter Property Value
Version SMD tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 120 mm
Resistant to acids, corrosion
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Customs tariff number 82032000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant