5-859-135 | Bernstein
ESD SMD tweezers, insulated, antimagnetic, stainless steel, 125 mm, 5-859-135
NCNR (non cancelable / non returnable)
ESD SMD tweezers, 5-859-135, Bernstein
Special tweezers for SMD technology, high-quality precision tweezers made of stainless steel, matt polished, anti-magnetic, with ESD coating. Also suitable for holding optics (laser optics and optical components) lenses, mirrors or sensitive crystals. Special coated tweezers can avoid scratches or fingerprints on optical surfaces. The optical components can be received and held on the frame in a non-slip and protected manner. The PVC dip-insulated tweezer tips prevent scratches, grease residues, dust residues on lenses, prisms, mirrors and other components to be protected.
Features
- Matt polished surface, smooth and glare-free
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | Yes | |
| Isolated | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 125 mm | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |