5-441 | Bernstein
ESD general purpose tweezers, insulated, antimagnetic, stainless steel, 125 mm, 5-441
Order No.: 02L6364
EAN: 4250838506588
MPN:
5-441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1217 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
23.12 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1217 €
5 pcs.
20.7417 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | general purpose tweezers | |
| ESD protection | Yes | |
| Isolated | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 125 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |