5-437-0 | Bernstein
ESD replacement tips, uninsulated, antimagnetic, carbon fibre plastic, 42 mm, 5-437-0, package with 2 pieces
Order No.: 05L0158
EAN: 4250838530521
MPN:
5-437-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.1412 € *
Available in 5 Days: 6 pck. - if ordered today
ESD replacement tips, 5-437-0, Bernstein
Interchangeable CARBOFIB tips (synthetic fibers) for very sensitive components, very conductive 10^2 to 10^3 ohm.
Features
- Bent very fine rounded tips
- Matt polished surface, smooth and glare-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement tips | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon fibre plastic | |
| Length | 42 mm | |
| Resistant to | chemicals | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |