5-424 | Bernstein
Wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-424
Order No.: 02L6353
EAN: 4250838506526
MPN:
5-424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3014 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
5 pcs.
18.2784 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wafer tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | acids | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |