5-412 | Bernstein
Wafer tweezers, uninsulated, stainless steel, 130 mm, 5-412
Order No.: 02L6346
EAN: 4250838506458
MPN:
5-412
Unit Price (€ / pc.)
20.3490 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
5 pcs.
18.2665 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
Anti-magnetic | No | |
Resistant to | acids | |
Version | wafer tweezers | |
Material | stainless steel | |
ESD protection | No | |
UV-resistant | No | |
Chemical resistant | Yes | |
Length | 130 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 82032000 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |