5-181 | Bernstein
Varnish stripping tweezers, uninsulated, steel, 125 mm, 5-181
Order No.: 02L6321
EAN: 4250838506113
MPN:
5-181
Unit Price (€ / pc.)
12.6854 € *
Available: 1 pcs.
Available in 5 Days: 277 pcs. - if ordered today
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
11.1741 €
50 pcs.
10.4006 €
150 pcs.
9.9603 €
500 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale
Paint stripper tweezer, 5-181, Bernstein
For removal of lacquer insulation on copper wires.
Features
- With interchangeable blades for wires Ø 0.6 mm
- Material quality steel
- surface burnished
- Total length 125 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lacquer stripping tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | steel | |
| Length | 125 mm | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |