5-180 | Bernstein
ESD tweezers kit (5 tweezers), uninsulated, antimagnetic, plastic, 180 mm, 5-180
Order No.: 02L6320
EAN: 4250838514996
MPN:
5-180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.0695 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
94.07 € *
Price list
Quantity
Price per unit*
1 pcs.
94.0695 €
5 pcs.
84.6209 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic tweezers, 5-180, Bernstein
The ESD plastic tweezers are made of technical high-performance plastic. These tweezers have an optimal opening angle and a perfect tip closure, so parts and components can be picked up precisely and precisely. The ESD dissipative tool holder as a practical table stand in Z-shape is made of sturdy 1.5 mm sheet steel. ESD powder coating, light gray RAL 7035, conductive 10^4 to 10^5 Ohm. Can be used for tweezers and pliers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers kit | |
| Contents | 5 tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | plastic | |
| Length | 180 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |