5-170-G | Bernstein
ESD SMD tweezers kit (11 tweezers), uninsulated, antimagnetic, stainless steel, 5-170-G
NCNR (non cancelable / non returnable)
ESD SMD tweezers kit, 5-170-G, Bernstein
Gripping, holding and positioning tweezers, holder for geometrically shaped parts (pick-and-place). All conceivable holding shapes are possible. For easy pulling and inserting of round or cubic components, bulbous or long-hollow tweezers with the appropriate holder are suitable. For more order at the workplace, we developed the tool holder TWEEZ for 11 SMD tweezers, so the sensitive tips are well protected and always quickly at hand. The tweezers and the tweezer holder are EPA suitable, for working in electrostatic protected areas (ESD workplace/ESD protection zone). Of course, all other suitable ESD tools can also be stored in it.
Features
- High quality and scratch-resistant ESD powder coating
Scope of delivery
- ESD tweezers holder, light gray
- ESD SMD tweezers 110 mm, form 5, very pointed, dissipative
- ESD SMD tweezers 120 mm, form 7a, 40°, dissipative
- ESD SMD tweezers 120 mm, form 2a, dissipative
- ESD SMD tweezers 115 mm, form 59, 35°, dissipative
- ESD SMD tweezers 115 mm, form 58, 35°, dissipative
- ESD SMD tweezers 115 mm, form 54, dissipative
- ESD SMD tweezers 115 mm, form 50, dissipative
- ESD SMD tweezers 120 mm, form 8b, 30°, dissipative
- ESD SMD tweezers 120 mm, form 12, 45°, dissipative
- ESD tweezers 120 mm, form 13, 45°, dissipative
- ESD SMD tweezers 115 mm, form 5abb-Z, 30°, serrated, dissipative
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers kit | |
| Contents | 11 tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |