5-157-7 | Bernstein
Cross tweezers, uninsulated, antimagnetic, stainless steel, 160 mm, 5-157-7
Order No.: 05L0148
EAN: 4250838529464
MPN:
5-157-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9134 € *
Available in 5 Days: 11 pcs. - if ordered today
Cross tweezers, 5-157-7, Bernstein
Soldering tweezers (self-locking) made from stainless steel with fine, smooth, straight tips, plastic grip.
Features
- Grip jaws smooth
- Plastic handle non slip
- Surface polished glare-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cross tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 160 mm | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |