5-155-1 | Bernstein
Cross tweezers, insulated, steel, 160 mm, 5-155-1
Order No.: 06L312
EAN: 7640174711154
MPN:
5-155-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2788 € *
Available: 1 pcs.
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
15.2082 €
50 pcs.
14.1610 €
*incl. VAT plus shipping costs
Subject to prior sale
Crossover tweezer, type Bernstein 5-155-1.
Made of steel, with shovel-like gripper jaws, fine-toothed. Dip insulated.
Length: 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cross tweezers | |
| ESD protection | No | |
| Isolated | Yes | |
| Anti-magnetic | No | |
| Material | steel | |
| Length | 160 mm | |
| Resistant to | acids | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |